The Nichicon UHW0J562MHD is a 5.6mF aluminum electrolytic capacitor with a voltage rating of 6.3V. It has a radial package with a seated height of 1.319inch and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a tolerance of 20% and an impedance of 12mR, with a maximum ripple current of 3.795A.
Nichicon UHW0J562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 12mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.795A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW0J562MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.