This 6.8mF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial format with a seated height of 0.866inch and a lead pitch of 0.295inch. It is RoHS compliant and available in a quantity of 50 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UHW0J682MHD6 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 14mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.575A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.