Nichicon UHW1A103MHD is a 10mF aluminum electrolytic capacitor with 20% tolerance, rated for 10V. It features a radial package with through hole mounting and is packaged in bulk. Operating temperature range is -40°C to 105°C. The capacitor is RoHS compliant.
Nichicon UHW1A103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Impedance | 11mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1A103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.