The Nichicon UHW1A182MPD is a 10V rated aluminum electrolytic capacitor with a capacitance of 1.8mF and a tolerance of 20%. It has a radial package with a height of 0.866inch when seated and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 105°C and has an impedance of 19mR. The capacitor is available in bulk packaging with 200 units per package.
Nichicon UHW1A182MPD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 19mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1A182MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.