The Nichicon UHW1A272MHD1TO is an aluminum electrolytic capacitor with a capacitance of 2700uF and a DC rated voltage of 10VDC. It has a tolerance of 20% and a ripple current of 2600. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It has a maximum impedance of 0.016 ohms at 20°C and 100kHz, and 0.048 ohms at -10°C and 100kHz. The operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHW1A272MHD1TO technical specifications.
| Capacitance | 2700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2600mA |
| Leakage Current | 270@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.016@20°C@100kHz|0.048@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.