Nichicon's UHW series aluminum electrolytic capacitor features a capacitance of 5.6mF with a tolerance of 20% and a voltage rating of 10V. It has a radial package with a through hole mount and is packaged in bulk. The capacitor operates within a temperature range of -40°C to 105°C and has an impedance of 13mR. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHW1A562MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHW1A562MHD6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Impedance | 13mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1A562MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.