This Nichicon aluminum electrolytic capacitor features a capacitance of 1.2mF with a tolerance of 20% and a voltage rating of 16V. It has an impedance of 19mR and is designed for use in through-hole applications. The capacitor is rated for operation between -40°C and 105°C and is packaged in bulk quantities of 200 units.
Nichicon UHW1C122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 19mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1C122MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.