The Nichicon UHW1C122MPD6 is a 1.2 millifarad aluminum electrolytic capacitor with a 16 volt voltage rating and 20% tolerance. It features a radial package with a through-hole mount and an impedance of 30 milliohms. The capacitor is lead-free and RoHS compliant, with an operating temperature range of -40°C to 105°C. It is available in bulk packaging.
Nichicon UHW1C122MPD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 30mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1C122MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.