This 1.8mF aluminum electrolytic capacitor features a radial package and is rated for 16V with a ±20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a lead pitch of 0.197inch and a seated height of 1.063inch. It is RoHS compliant and available in bulk packaging with a quantity of 200 pieces.
Nichicon UHW1C182MPD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 17mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1C182MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.