The Nichicon UHW1C332MHD is a 3.3mF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.197inch and a height of 1.063inch when seated. It is RoHS compliant and available in a quantity of 100 in bulk packaging.
Nichicon UHW1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 15mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.