The Nichicon UHW1C472MHD6 is a 4.7mF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It features an impedance of 13mR and is designed for use in through-hole applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Nichicon UHW1C472MHD6 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 13mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.81A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1C472MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.