The Nichicon UHW1C682MHD is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 16V. It has a radial package with a lead pitch of 0.295inch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum seated height of 1.319inch. It is RoHS compliant and available in a bulk packaging quantity of 50.
Nichicon UHW1C682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 11mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1C682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.