The Nichicon UHW1E102MPD is a 1mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 10mm diameter and 20mm height, and is designed for through-hole mounting. The capacitor has a 19mR impedance and a 20% tolerance. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Nichicon UHW1E102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 19mR |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | UHW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1E102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.