Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHW1E122MPD1TD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ripple Current | 2.9A |
| Series | UHW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.