The Nichicon UHW1E152MHD is a radial lead aluminum electrolytic capacitor with a capacitance of 1.5 millifarads and a voltage rating of 25 volts. It has a tolerance of 20% and an impedance of 16 milliohms. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is compliant with RoHS regulations and is available in bulk packaging with a quantity of 100 units per package.
Nichicon UHW1E152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 16mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1E152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.