Nichicon's UHW1E182MHD is a 1.8mF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 12.5mm diameter and 25mm length. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 100 pieces per package.
Nichicon UHW1E182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 15mR |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 3.2A |
| Ripple Current (AC) | 3.2A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1E182MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.