Standard aluminum electrolytic capacitor with 3300µF capacitance and 25V voltage rating. Features 20% tolerance, 11mΩ impedance, and 4.12A ripple current. Designed for through-hole mounting with a 5mm lead pitch and radial package. Operates from -40°C to 105°C with a 10000-hour lifespan. Bulk packaged.
Checking distributor stock and pricing after the page loads.
Nichicon UHW1E332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 11mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.12A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.