The Nichicon UHW1E392MHD is a radial aluminum electrolytic capacitor with a capacitance of 3.9mF and a tolerance of 20%. It has a voltage rating of 25V and an impedance of 13mR. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk quantities of 50.
Nichicon UHW1E392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 13mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.81A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1E392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.