Nichicon UHW1E562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.476inch |
| Impedance | 10mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1E562MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.