Standard aluminum electrolytic capacitor with 1500µF capacitance and 50V voltage rating. Features 20% tolerance, 19mΩ impedance, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a radial package, measuring 12.5 x 35.5mm and a 5mm lead spacing. Offers a ripple current capability of 3810mA and a lifespan of 10,000 hours at rated conditions. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHW1H152MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHW1H152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Impedance | 19mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1H152MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.