This 220uF aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It features an impedance of 42mR and is available in a radial package with through hole mounting. Operating temperatures range from -40°C to 105°C. This component is RoHS compliant and is part of the UHW series.
Nichicon UHW1H221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 42mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1H221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.