Aluminum electrolytic capacitor with 2200µF capacitance and 50V voltage rating. Features 20% tolerance, 19mΩ impedance, and a radial package for through-hole mounting. Operates from -40°C to 105°C, offering a 10000-hour lifespan at 105°C and a maximum ripple current of 3430mA. Lead-free and RoHS compliant.
Nichicon UHW1H222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Impedance | 19mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1H222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.