Aluminum electrolytic capacitor with 2.7mF capacitance and 50V voltage rating. Features 20% tolerance, 18mR impedance, and a radial package for through-hole mounting. Rated for 3600mA current and 10000 hours of operation at 105°C maximum temperature. RoHS compliant and supplied in bulk packaging.
Nichicon UHW1H272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Impedance | 18mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1H272MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.