The Nichicon UHW1H391MPD is a 390uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a seated height of 1.063 inches and a lead pitch of 0.197 inches. The capacitor is designed for through-hole mounting and operates over a temperature range of -40°C to 105°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon UHW1H391MPD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 28mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1H391MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.