Aluminum electrolytic capacitor with 470µF capacitance and 50V voltage rating. Features 20% tolerance, 28mΩ impedance, and a radial package suitable for through-hole mounting. Operates from -40°C to 105°C with a rated lifespan of 10,000 hours at 105°C. Delivers 2420mA ripple current and is provided in bulk packaging.
Nichicon UHW1H471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 28mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1H471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.