The Nichicon UHW1H471MPD1TD is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It is designed for through-hole mounting with a radial termination style and a cylindrical can construction.
Checking distributor stock and pricing after the page loads.
Nichicon UHW1H471MPD1TD technical specifications.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2420mA |
| Leakage Current | 235@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.