Cap Aluminum Lytic 560uF 50V 20% (12.5 X 20mm) Radial 5mm 2300mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHW1H561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 27mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.