The Nichicon UHW1H821MHD6 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 50V. It has a tolerance of 20% and an impedance of 23mR. The capacitor is packaged in a radial case and is designed for through hole mounting. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHW1H821MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHW1H821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 23mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.07A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1H821MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.