The Nichicon UHW1K221MPD1TD is a 220uF aluminum electrolytic capacitor with a maximum operating voltage of 80VDC and a tolerance of 20%. It features a high ripple current rating of 1620 and a low ESR type. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a maximum operating temperature range of -40°C to 105°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Nichicon UHW1K221MPD1TD technical specifications.
| Capacitance | 220uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1620mA |
| Leakage Current | 176@2MinuA |
| Lifetime | 12000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.072@20°C@100kHz|0.28@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.