This Nichicon UHW1V102MHD capacitor features a radial package with a maximum seated height of 0.866inch and a lead pitch of 0.197inch. It has a capacitance of 1mF, impedance of 16mR, and a ripple current of 2.6A. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with a package quantity of 100.
Nichicon UHW1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 16mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.