The Nichicon UHW1V152MHD is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It features an impedance of 14mR and is designed for use in through-hole applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 50.
Nichicon UHW1V152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 14mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.575A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1V152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.