The Nichicon UHW1V152MHD1TN is a 1500uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. This through-hole mounted capacitor has a size of 16 X 20 and a terminal pitch of 7.5mm. It is designed for use in applications where a high capacitance value is required, such as power supply filtering and audio equipment.
Nichicon UHW1V152MHD1TN technical specifications.
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3575mA |
| Leakage Current | 525@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.