Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 3810mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHW1V182MHD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 13mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.81A |
| RoHS Compliant | Yes |
| Series | HW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.