Aluminum electrolytic capacitor, 2200µF capacitance, 35V voltage rating, and 20% tolerance. Features a low impedance of 11mΩ, a ripple current capability of 4120mA, and a rated lifespan of 10,000 hours at 105°C. Operates across a temperature range of -40°C to 105°C. Through-hole mounting with a radial package measuring 12.5 x 35.5mm and a 5mm lead spacing. RoHS compliant and supplied in bulk packaging.
Nichicon UHW1V222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Impedance | 11mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1V222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.