The Nichicon UHW1V332MHD1CV is a 3300uF aluminum electrolytic capacitor with a maximum voltage rating of 35VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.011 ohms at 20°C and 100kHz. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHW1V332MHD1CV technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4000mA |
| Leakage Current | 1155@2MinuA |
| Lifetime | 10000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.011@20°C@100kHz|0.033@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.