Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHW1V391MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHW1V391MPD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Impedance | 30mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1V391MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.