Radial aluminum electrolytic capacitor, 470µF capacitance, 35V voltage rating, and 20% tolerance. Features a low impedance of 30mΩ, a maximum operating temperature of 105°C, and a lifespan of 10,000 hours. Designed for through-hole mounting with a 5mm pitch and a 10x16mm case size. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHW1V471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHW1V471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 30mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1V471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.