The Nichicon UHW1V471MPD1TD is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 35V. It is designed for use in through-hole applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial format and is available on tape and reel. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UHW1V471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.