Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2500mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHW1V561MPD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Impedance | 19mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.