The Nichicon UHW1V681MPD6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 35V. It has an impedance of 19mR and operates over a temperature range of -40°C to 105°C. This capacitor is RoHS compliant and available in bulk packaging.
Nichicon UHW1V681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 19mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1V681MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.