The Nichicon UHW1V821MHD6TO is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 35VDC. It features a tolerance of 20% and a ripple current of 2600. The capacitor has a leakage current of 287uA at 2 minutes and a lifetime of 10000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is rated for operation from -40°C to 105°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Nichicon UHW1V821MHD6TO technical specifications.
| Capacitance | 820uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2600mA |
| Leakage Current | 287@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.016@20°C@100kHz|0.048@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.