This 820uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It features an impedance of 17mR and is packaged in a radial through hole configuration. Operating temperatures range from -40°C to 105°C, and the component is RoHS compliant.
Nichicon UHW1V821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Impedance | 17mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UHW |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHW1V821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.