Cap Aluminum Lytic 100uF 100V 20% (12.5 X 15mm) Radial 5mm 1430mA 12000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHW2A101MHD6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.