This 100VDC aluminum electrolytic capacitor has a capacitance of 100uF with a 20% tolerance. It features a low impedance and is designed for miniature applications. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a lifetime of 12,000 hours and a leakage current of 100uA at 2 minutes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHW2A101MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHW2A101MHD6TO technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1430mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.115@20°C@100kHz|0.47@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Miniature Sized |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UHW2A101MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.