Cap Aluminum Lytic 270uF 100V 20% (16 X 20mm) Radial 7.5mm 1950mA 12000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHW2A271MHD6 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.