Cap Aluminum Lytic 390uF 100V 20% (18 X 20mm) Radial 7.5mm 2270mA 12000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHW2A391MHD3TN technical specifications.
| Capacitance | 390uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 2270mA |
| Leakage Current | 390@2MinuA |
| Lifetime | 12000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.047@20°C@100kHz|0.14@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.