Cap Aluminum Lytic 390uF 100V 20% (16 X 25mm) Radial 7.5mm 2430mA 12000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHW2A391MHD6TN technical specifications.
| Capacitance | 390uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2430mA |
| Leakage Current | 390@2MinuA |
| Lifetime | 12000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.04@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current |
No datasheet is available for this part.