This 1mF radial aluminum electrolytic capacitor is designed for through hole mounting. It has a voltage rating of 6.3V and a tolerance of 20%. The capacitor's impedance is 12mR, and it has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon UHZ0J102MPM6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Impedance | 12mR |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ0J102MPM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.