Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 15mm) Radial 5mm 2210mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHZ0J122MPM1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 15 |
| Polarity | POLARIZED |
| Manufacturer Series | HZ |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | HZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.