The Nichicon UHZ0J152MPM is a 1.5mF radial through hole capacitor with a 6.3V voltage rating. It has a dissipation factor of 0.22% and an impedance of 12mR. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 600 pieces per package.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ0J152MPM technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Dissipation Factor | 0.22% |
| Impedance | 12mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 283.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.